
* Images are for reference only
DG201HSDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG201HSDY-E3
- JLCPCB Part #
- C1546260
- Package
- SOIC-16
- Description
- -15V~15V、10.8V~16.5V -40℃~+85℃ 1:1 25Ω 30pF 38ns 4 70ns SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6131
10+
$3.9486
50+
$3.5528
100+
$3.1537
500+
$2.9687
1000+
$2.8866
Related Products
Welcome back, may I help you?