
* Images are for reference only
Y00071K22146T9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y00071K22146T9L
- JLCPCB Part #
- C1493055
- Package
- Plugin
- Description
- -55℃~+125℃ 1.22146kΩ 600mW Metal foil resistor ±0.01% ±2ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4674
200+
$10.2431
500+
$9.8838
1000+
$9.7049
Welcome back, may I help you?