
* Images are for reference only
DFNA5001AT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DFNA5001AT5
- JLCPCB Part #
- C5176019
- Package
- DFN-8
- Description
- 4 50mW 5kΩ 8 ±0.1% ±25ppm/℃ DFN-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4421
200+
$2.1066
500+
$2.0326
1000+
$1.9955
Welcome back, may I help you?