
* Images are for reference only
DF1510S-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DF1510S-E3/45
- JLCPCB Part #
- C17218429
- Package
- DFS
- Description
- -55℃~+150℃@(Tj) 1.1V@1.5A 1.5A 1kV 50A 5uA@1000V Single-Phase Rectifier DFS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
200+
$0.3243
500+
$0.3131
1000+
$0.3067
Welcome back, may I help you?