
* Images are for reference only
DF1501S-E3/77
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DF1501S-E3/77
- JLCPCB Part #
- C17373996
- Package
- DFS
- Description
- -55℃~+150℃@(Tj) 1.1V@1.5A 1.5A 100V 50A 5uA@100V Single-Phase Rectifier DFS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7021
200+
$0.2812
500+
$0.2716
1500+
$0.2668
Welcome back, may I help you?