
* Images are for reference only
D55342K07B1E50RTSV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342K07B1E50RTSV
- JLCPCB Part #
- C6182774
- Package
- 1206
- Description
- -55℃~+150℃ 1.5kΩ 250mW Thin Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0669
200+
$11.1990
500+
$10.8259
1000+
$10.6402
Welcome back, may I help you?