
* Images are for reference only
D55342E07B1B47RT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B1B47RT5
- JLCPCB Part #
- C4324658
- Package
- 1206
- Description
- -55℃~+150℃ 1.47kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5975
200+
$1.0066
500+
$0.9713
1000+
$0.9536
Welcome back, may I help you?