
* Images are for reference only
D2TO020C49R00JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D2TO020C49R00JTE3
- JLCPCB Part #
- C6170700
- Package
- TO-263(D2PAk)
- Description
- -55℃~+155℃ 20W 49Ω Thick Film Resistor ±150ppm/℃ ±5% TO-263(D2PAk) Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1408
200+
$7.2387
500+
$6.9979
1000+
$6.8775
Welcome back, may I help you?