
* Images are for reference only
D222K39X7RL6UJ5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D222K39X7RL6UJ5R
- JLCPCB Part #
- C1626144
- Package
- Plugin,P=5mm
- Description
- 10mm 2.2nF 500V 5mm X7R ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0745
200+
$0.0289
500+
$0.0278
1000+
$0.0273
Related Products
Welcome back, may I help you?