This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D101G29C0GH65J5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
D101G29C0GH65J5R
JLCPCB Part #
C19482861
Package
-
Description
100V 100pF 5mm 7.5mm NP0、C0G ±2% - Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2791
1000+ $0.1115
2500+ $0.1076
5000+ $0.1058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons