This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26MH106KCHA\PR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26MH106KCHA\PR
JLCPCB Part #
C1972303
Package
2915
Description
-55℃~+125℃ 10uF 35V 500mΩ ±10% 2915 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.3082
200+ $16.7598
500+ $16.1722
1000+ $15.8800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons