This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26KK106KCGB\PR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26KK106KCGB\PR
JLCPCB Part #
C6497466
Package
2711
Description
-55℃~+125℃ 10uF 25V 350mΩ ±10% 2711 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.6147
200+ $17.0042
500+ $16.4359
1000+ $16.1549
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons