
* Images are for reference only
CWR26KC106KBGZ\HR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26KC106KBGZ\HR
- JLCPCB Part #
- C6152089
- Package
- 2711
- Description
- -55℃~+125℃ 10uF 25V 350mΩ ±10% 2711 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7874
300+
$10.2896
600+
$9.9461
900+
$9.7759
Welcome back, may I help you?