
* Images are for reference only
CWR26HH106KBFC\PR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HH106KBFC\PR
- JLCPCB Part #
- C6167899
- Package
- 2214
- Description
- -55℃~+125℃ 10uF 15V 667mΩ ±10% 2214 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9583
200+
$11.5548
500+
$11.1695
1000+
$10.9784
Welcome back, may I help you?