This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26HC106KCFB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26HC106KCFB
JLCPCB Part #
C4983112
Package
2214
Description
-55℃~+125℃ 10uF 15V 667mΩ ±10% 2214 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.6488
200+ $17.6656
500+ $17.0454
1000+ $16.7377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons