
* Images are for reference only
CWR26HC106JCFZ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HC106JCFZ
- JLCPCB Part #
- C4987643
- Package
- 2214
- Description
- -55℃~+125℃ 10uF 15V 667mΩ ±5% 2214 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9314
200+
$23.9671
500+
$23.1257
1000+
$22.7091
Welcome back, may I help you?