
* Images are for reference only
CWR26HB107MCHA\TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CWR26HB107MCHA\TR
- JLCPCB Part #
- C5982310
- Package
- 2915
- Description
- -55℃~+125℃ 100uF 15V 180mΩ ±20% 2915 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4632
200+
$18.9384
600+
$18.3059
1200+
$17.9928
Welcome back, may I help you?