This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW010R6190KE73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CW010R6190KE73
JLCPCB Part #
C1813859
Package
Plugin,D9.5xL45.2mm
Description
-65℃~+350℃ 13W 619mΩ Wirewound Resistor ±10% ±90ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1936
200+ $0.4623
500+ $0.4462
1000+ $0.4382
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons