
* Images are for reference only
CW005100R0JE73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW005100R0JE73
- JLCPCB Part #
- C1741140
- Package
- Plugin,D7.9xL22.2mm
- Description
- 100Ω 6.5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$1.3230
10+
$1.2941
30+
$1.2748
100+
$1.2571
Welcome back, may I help you?