This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW001R5000JE70

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CW001R5000JE70
JLCPCB Part #
C1742251
Package
Plugin,D2.4xL10.3mm
Description
-65℃~+350℃ 500mΩ Wirewound Resistor ±5% ±90ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5989
200+ $0.2328
500+ $0.2248
1000+ $0.2200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons