
* Images are for reference only
CW00115R00JE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW00115R00JE70
- JLCPCB Part #
- C1789829
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+350℃ 15Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4284
200+
$0.1658
500+
$0.1600
1000+
$0.1571
Welcome back, may I help you?