
* Images are for reference only
CSC11B0110K0FPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC11B0110K0FPA
- JLCPCB Part #
- C1362088
- Package
- SIP-11-2.54mm
- Description
- 10 10kΩ 11 250mW ±1% ±100ppm/℃ SIP-11-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3124
200+
$1.6698
500+
$1.6104
1000+
$1.5815
Welcome back, may I help you?