
* Images are for reference only
CSC08A031K00FPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC08A031K00FPA
- JLCPCB Part #
- C7115869
- Package
- SIP-8
- Description
- 1kΩ 300mW 4 8 ±1% ±100ppm/℃ SIP-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7855
200+
$2.3094
500+
$2.2309
1000+
$2.1940
Welcome back, may I help you?