
* Images are for reference only
CSC08A01100KGEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC08A01100KGEK
- JLCPCB Part #
- C5973136
- Package
- SIP-8
- Description
- 100kΩ 200mW 7 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3521
200+
$0.9393
500+
$0.9072
1000+
$0.8927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?