
* Images are for reference only
CSC06A03180RGPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC06A03180RGPA
- JLCPCB Part #
- C1363795
- Package
- SIP-6-2.54mm
- Description
- 180Ω 3 300mW 6 ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8865
200+
$0.7305
500+
$0.7049
1000+
$0.6920
Welcome back, may I help you?