
* Images are for reference only
CSC06A03102KFPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC06A03102KFPA
- JLCPCB Part #
- C7115861
- Package
- SIP-6
- Description
- 102kΩ 3 300mW 6 ±1% ±100ppm/℃ SIP-6 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5502
200+
$2.2156
500+
$2.1402
1000+
$2.1048
Welcome back, may I help you?