
* Images are for reference only
CRHV1206AF1G00FKET
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRHV1206AF1G00FKET
- JLCPCB Part #
- C393220
- Package
- 1206
- Description
- -55℃~+155℃ 1000MΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5064
10+
$2.9895
30+
$2.6828
250+
$2.3730
500+
$2.2301
1000+
$2.1659
Welcome back, may I help you?