
* Images are for reference only
CRCW2512270KFKEG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW2512270KFKEG
- JLCPCB Part #
- C2124943
- Package
- 2512
- Description
- -55℃~+155℃ 1W 270kΩ 500V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 741
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0125
500+
$0.0121
1000+
$0.0119
Welcome back, may I help you?