
* Images are for reference only
CRCW20102K20JNEF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW20102K20JNEF
- JLCPCB Part #
- C2078086
- Package
- 2010
- Description
- -55℃~+155℃ 2.2kΩ 300V 750mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1244
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1244
In-stock Item Pricing
Qty Unit Price
1+
$0.1797
50+
$0.1394
150+
$0.1221
500+
$0.1004
2500+
$0.0908
4000+
$0.0850
Welcome back, may I help you?