This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW20101K20FKEF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW20101K20FKEF
JLCPCB Part #
C2078103
Package
2010
Description
-55℃~+155℃ 1.2kΩ 300V 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 471

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 465

In-stock Item Pricing

Qty Unit Price
1+ $0.0900
50+ $0.0702
150+ $0.0603
500+ $0.0529
2500+ $0.0469
4000+ $0.0439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons