This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW1210510KJNTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW1210510KJNTA
JLCPCB Part #
C3993202
Package
1210
Description
-55℃~+155℃ 500mW 510kΩ Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0686
200+ $0.0265
500+ $0.0256
1000+ $0.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons