
* Images are for reference only
CRCW12100000ZSTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12100000ZSTA
- JLCPCB Part #
- C2089695
- Package
- 1210
- Description
- -55℃~+155℃ 0Ω 200V 500mW Thick Film Resistor 1210 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 232
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 232
In-stock Item Pricing
Qty Unit Price
1+
$0.3579
50+
$0.2855
150+
$0.2543
500+
$0.2155
2500+
$0.1983
5000+
$0.1879
Welcome back, may I help you?