This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW12100000ZSTC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12100000ZSTC
JLCPCB Part #
C2125362
Package
1210
Description
-55℃~+155℃ 0Ω 300V 500mW Thick Film Resistor 1210 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 711

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0336
200+ $0.0130
500+ $0.0126
1000+ $0.0124

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons