
* Images are for reference only
CRCW12066M80FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12066M80FKEA
- JLCPCB Part #
- C2080064
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 6.8MΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 299
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 299
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
100+
$0.0312
300+
$0.0307
1000+
$0.0302
Related Products
Welcome back, may I help you?