This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW120639K2FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW120639K2FKEA
JLCPCB Part #
C2077419
Package
1206
Description
-55℃~+155℃ 200V 250mW 39.2kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1476

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1476

In-stock Item Pricing

Qty Unit Price
1+ $0.0917
50+ $0.0739
150+ $0.0651
500+ $0.0585
2500+ $0.0532
5000+ $0.0505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons