This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW08054M70FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW08054M70FKEA
JLCPCB Part #
C4123820
Package
0805
Description
-55℃~+155℃ 125mW 4.7MΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 220

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 220

In-stock Item Pricing

Qty Unit Price
1+ $0.0200
100+ $0.0195
300+ $0.0192
1000+ $0.0188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons