
* Images are for reference only
CRCW0805383KFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0805383KFKEA
- JLCPCB Part #
- C4036887
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 383kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.0078
500+
$0.0076
1500+
$0.0075
5000+
$0.0074
Related Products
Welcome back, may I help you?