
* Images are for reference only
CRCW08052K37FKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW08052K37FKEA
- JLCPCB Part #
- C2077339
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 2.37kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0603
300+
$0.0527
1000+
$0.0471
5000+
$0.0426
10000+
$0.0403
Related Products
Welcome back, may I help you?