
* Images are for reference only
CRCW0805165KFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0805165KFKEA
- JLCPCB Part #
- C2085738
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 165kΩ Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
200+
$0.0159
600+
$0.0156
2000+
$0.0153
Related Products
Welcome back, may I help you?