
* Images are for reference only
CRCW0805100KFKTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0805100KFKTA
- JLCPCB Part #
- C2092613
- Package
- 0805
- Description
- -55℃~+155℃ 100kΩ 125mW 200V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
100+
$0.0294
300+
$0.0289
1000+
$0.0285
Related Products
Welcome back, may I help you?