
* Images are for reference only
CRCW08050000Z0EBC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW08050000Z0EBC
- JLCPCB Part #
- C844192
- Package
- 0805
- Description
- -55℃~+155℃ 0Ω 125mW Thick Film Resistor 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0080
1000+
$0.0063
3000+
$0.0053
10000+
$0.0047
50000+
$0.0042
100000+
$0.0040
Related Products
Welcome back, may I help you?