
* Images are for reference only
CRCW060351K1FKTB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW060351K1FKTB
- JLCPCB Part #
- C4142340
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 51.1kΩ Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 472
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
10000+
$0.0074
25000+
$0.0071
50000+
$0.0070
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?