This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW06032M21FKEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW06032M21FKEA
JLCPCB Part #
C2076690
Package
0603
Description
-55℃~+155℃ 100mW 2.21MΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1168

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1158

In-stock Item Pricing

Qty Unit Price
1+ $0.0341
200+ $0.0270
600+ $0.0230
5000+ $0.0206
10000+ $0.0185
20000+ $0.0174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons