
* Images are for reference only
CRCW0402374KFKED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0402374KFKED
- JLCPCB Part #
- C2085811
- Package
- 0402
- Description
- -55℃~+155℃ 374kΩ 62.5mW 75V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8030
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8028
In-stock Item Pricing
Qty Unit Price
1+
$0.0034
1000+
$0.0033
10000+
$0.0032
Welcome back, may I help you?