
* Images are for reference only
CRCW040210K5FKEE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW040210K5FKEE
- JLCPCB Part #
- C3966028
- Package
- 0402
- Description
- -55℃~+155℃ 10.5kΩ 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5971
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0039
200+
$0.0016
500+
$0.0015
Related Products
Welcome back, may I help you?