This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW0201750RFNED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0201750RFNED
JLCPCB Part #
C2086019
Package
0201
Description
-55℃~+155℃ 30V 50mW 750Ω Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 772

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 772

In-stock Item Pricing

Qty Unit Price
1+ $0.0185
100+ $0.0180
300+ $0.0177
1000+ $0.0174

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons