This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPWN155R100JB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPWN155R100JB14
JLCPCB Part #
C1495749
Package
Plugin
Description
-65℃~+275℃ 15W 5.1Ω Wirewound Resistor ±5% ±50ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.5037
200+ $28.4457
500+ $27.4455
1000+ $26.9527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons