This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPWN10100R0JE313

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPWN10100R0JE313
JLCPCB Part #
C1445239
Package
Plugin
Description
-65℃~+275℃ 100Ω 10W Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5752
200+ $1.3839
500+ $1.3357
1000+ $1.3116
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons