
* Images are for reference only
CPW204R000FB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPW204R000FB14
- JLCPCB Part #
- C3484497
- Package
- Plugin
- Description
- -65℃~+275℃ 20W 4Ω Wirewound Resistor ±1% ±50ppm/℃ 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.3877
200+
$29.5620
500+
$28.5232
1000+
$28.0094
Welcome back, may I help you?