This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPW154K000JE31

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CPW154K000JE31
JLCPCB Part #
C1444695
Package
Plugin
Description
-65℃~+275℃ 15W 4kΩ Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3058
200+ $1.2796
500+ $1.2347
1000+ $1.2122
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons